SI311103161
Description:
2J6924Ba, Black, Screw Mount, LTE-1: 30c
Supplier:
2J
Matchcode:
2J6924Ba-030LL100-C630_C855_CU
Rutronik No.:
WIREAC3321
Unit Pack:
1
MOQ:
1
Packaging:
BAG
- Antenna type
- Screw
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- Fakra /F
- Cable type
- LL100
- Cable length
- 1000 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.