SI303101101


image shown is a representation only
Description:
5GNR Adhesive Mount
Supplier:
2J
Matchcode:
2J5083P-100LL100-C20NRST
Rutronik No.:
WIREAC3360
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- 5G
- Frequency
- 617-5925 M Hz
- Cable type
- LL100
- Cable length
- 3000 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.