SI303100422


Description:
2.4/5.0/6.0 GHz Adhesive Mount
Supplier:
2J
Matchcode:
2J5502P-300LL100-C115NYST
Rutronik No.:
WIREAC3102
Unit Pack:
1
MOQ:
1
Packaging:
BAG
- Antenna type
- Adhesive
- Standard
- ISM
- Frequency
- 2410-5925M Hz
- Connector (1)
- SMA/m RP N
- Cable type
- LL100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.