SI302101894


image shown is a representation only
Description:
CELLULAR/LTE Screw Mount
Supplier:
2J
Matchcode:
2J7624B-300LL100-C04NRST
Rutronik No.:
WIREAC3353
Unit Pack:
1
MOQ:
1
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA-Male
- Cable type
- DACAR100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Gain
- 3.2 dB
- Size
- 50 mm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.