SI302101735
Description:
2J6A02B ScrewM. 30cm
Supplier:
2J
Matchcode:
2J6A02B-030LL100-C69_CU008051
Rutronik No.:
WIREAC3270
Unit Pack:
10
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- Screw
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Cable type
- RG174
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.