SI302101732
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Description:
SI302101732
Supplier:
2J
Matchcode:
SI302101732
Rutronik No.:
WIREAC3268
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Screw
- Standard
- Cell/GNSS
- Frequency
- 824-2170 M Hz
- Cable type
- RG174
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Gain
- 0 dB
- Size
- 52 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.