SI302101324
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Description:
2J4715B Antenna 60cm SMA/M
Supplier:
2J
Matchcode:
2J4715B-868-TH19-060LL100-C20N
Rutronik No.:
WIREAC3253
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- Screw
- Frequency
- 1575,42 M Hz
- Connector (1)
- MCX/m R/A
- Cable length
- 600 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.