SI301101642


Description:
2JW0183z-C276B_CU008051
Supplier:
2J
Matchcode:
2JW0183z, Black, ConM. 5G, SMA
Rutronik No.:
WIREAC3314
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Connector
- Standard
- 5G
- Frequency
- 617-5925 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.