C495GWPST-010MC137-UFL_CU008051
Description:
SMA/f RP BH-WP 11,5cm MC137
Supplier:
2J
Matchcode:
C495GWPST-010MC137-UFL_CU00805
Rutronik No.:
WIREAC3122
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- CABLE
- Connector (1)
- SMA/f RP G
- Connector (2)
- IPEX/UF.L
- Cable type
- MC1.37
- Cable length
- 115 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.