C495GST-030MC137-UFL


Description:
Adapterc.U.FL-SMA/F RP(BH)30CM
Supplier:
2J
Matchcode:
ADAPTER-UFL-SMA/F RP(BH) 30CM
Rutronik No.:
WIREAC2745
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cable length
- 300 mm
- Standard
- GSM
- Connector (1)
- IPX (U.FL)
- Cable type
- MC137
- Connector (2)
- SMA/F BH
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Impedance
- 50 Ohm
- Antenna type
- Cable
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.