C495G-025MC113-UFL


Description:
Adapterc.U.FL-SMA/F (BH) 25CM
Supplier:
2J
Matchcode:
ADAPTER-UFL-SMA/F (BH) 25CM
Rutronik No.:
WIREAC2216
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Cable length
- 250 mm
- Standard
- GSM
- Connector (1)
- IPX (U.FL)
- Connector (2)
- SMA/F BH
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Impedance
- 50 Ohm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.