C485G-005MC113-UFL


image shown is a representation only
Description:
Adapt. Cable SMA/f B/H gold to UFL
Supplier:
2J
Matchcode:
C485G-005MC113-UFL
Rutronik No.:
WIREAC2817
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cable length
- 50 mm
- Standard
- GSM
- Connector (1)
- SMA/f BH
- Cable type
- 1.13
- Connector (2)
- U.FL
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Impedance
- 50 Ohm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.