C27NST-200LL100-C20NST
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Description:
Adapterc.SMA/f-SMA/m Ni ST 2M
Supplier:
2J
Matchcode:
C27NST-200LL100-C20NST
Rutronik No.:
WIREAC2663
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Cable length
- 2000 mm
- Connector (1)
- SMA/f Ni S
- Cable type
- LL100
- Connector (2)
- SMA/m Ni S
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Impedance
- 50 Ohm
- Antenna type
- Cable
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.