C150N-010LL195-SE(4-3-3)


Description:
Adapterc. RP-SMA - OE 10cm
Supplier:
2J
Matchcode:
C150N-010LL195-SE(4-3-3)
Rutronik No.:
WIREAC2587
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Cable length
- 100 mm
- Connector (1)
- RP-SMA/f
- Cable type
- LL195
- Connector (2)
- Open End
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Impedance
- 50 Ohm
- Antenna type
- Cable
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.