2JW1683


image shown is a representation only
Description:
2JW1683 5G Antenna Connector M
Supplier:
2J
Matchcode:
2JW1683
Rutronik No.:
WIREAC2633
Unit Pack:
1
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- 5G
- Frequency
- 617-5925 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Size
- 80 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
2JW1683
5G Connector Mount Antenna with SMA/m
Key Words
The World's Smallest Monopole 5GNR Antenna
Ultra Wide Band sub-6 GHz Antenna
Superior Performance in compact size
Low Profile form factor - reduces device size
Backward Carrier compatibility with 4G LTE / 3G / 2G
Hinged Connector allows for 45° to 90° tilt position range
Connector Mount Antenna
Ground Plane Dependent
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.