2JW1483


image shown is a representation only
Description:
2JW1483 5G Antenna
Supplier:
2J
Matchcode:
2JW1483
Rutronik No.:
WIREAC2518
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- 5G
- Frequency
- 617-5925 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
5G Blade Antenna
IP67, IP69
Covering the typical LTE + 5G FR1 frequencies
Frequency range: 617--5925 MHz
High Performance
Ground Plane Independent
Waterproof
Dimensions 192 × 20 × 18 mm
SMA-male
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.