2JW1302-C442B
image shown is a representation only
Description:
SWIVEL ANTENNA 2JW1302 RP SMA
Supplier:
2J
Matchcode:
2JW1302-C442B
Rutronik No.:
WIREAC1756
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- RP-SMA
- Impedance
- 50 Ohm
- Gain
- 5 dB
- Size
- 77.4 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.