2JS30


image shown is a representation only
Description:
2JS30 Ceramic Patch 2,4GHz
Supplier:
2J
Matchcode:
2JS30
Rutronik No.:
WIREAC2725
Unit Pack:
1
MOQ:
100
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Patch
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Impedance
- 50 Ohm
- Size
- 13 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
2.4 GHz ISM Surface Mount Hemispherical Antenna
2.4GHz/WiFi/Sigfox/LoRa/LPWA/BT/ZigBee/RFID/ISM |
Surface Mount Ceramic |
13 x 13 x 4 |
-40 °C to +85 °C |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.