2JP0383P-018MC137-UFL


image shown is a representation only
Description:
5G PCB Antenna 90×14 180mm UFL
Supplier:
2J
Matchcode:
2JP0383P-018MC137-UFL
Rutronik No.:
WIREAC2690
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- PCB
- Standard
- 5G
- Frequency
- 617-5925 M Hz
- Connector (1)
- IPEX/U.FL
- Impedance
- 50 Ohm
- Size
- 90 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
2JP0383P-018MC137-UF
One of the first 5G optimized PCB Antennas also usable for mMIMO and with UFL connector easy to mount to 5G Modules
2JP0383P
18cm cable length
MC 1.37 cable
UFL Connector
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.