2JP0124P-015MC137B-C154GST
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JP0124P-015MC137B-C154GST](https://www.rutronik24.com/pim/direct/2j/medium/2j-2jp0124p-015mc137b-c154gst.jpg)
image shown is a representation only
Description:
2JP0124P 4G LTE FLEXIBLE U.FL
Supplier:
2J
Matchcode:
2JP0124P-015MC137B-C154GST
Rutronik No.:
WIREAC2747
Unit Pack:
1
MOQ:
100
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.37
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
4G LTE/3G/2G Rigid Fiberglass Ground Plane Independent Antenna
4GLTE/FirstNet/LPWA/NB-IoT/Cat-X-Mx-NBx/3G/2G |
Adhesive Mount Rigid |
136.8 x 32.6 x 0.4 |
-40 °C to +85 °C |
15cm cable type MC 1.37
Ipex/UFL Compatible connector
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.