2JP0102P-015MC137-MHF4L
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JP0102P-015MC137-MHF4L](https://www.rutronik24.com/pim/direct/2j/medium/2j-2jp0102p-015mc137-mhf4l.jpg)
image shown is a representation only
Description:
2JP0102P 2.4/5.0GHz Rigid Fiber
Supplier:
2J
Matchcode:
2JP0102P-015MC137-MHF4L
Rutronik No.:
WIREAC2977
Unit Pack:
1
MOQ:
100
Packaging:
BAG
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- PCB
- Standard
- 2,4/5GHz
- Connector (1)
- MHF4
- Cable type
- MC1.37
- Cable length
- 150 mm
- Gain
- 3,5 dB
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.