2JMAS01A-PCB
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JMAS01A-PCB](https://www.rutronik24.com/pim/direct/2j/medium/2j-2jmas01a-pcb.jpg)
image shown is a representation only
Description:
2JMAS01A GSM Penta band antenna
Supplier:
2J
Matchcode:
2JMAS01A-PCB
Rutronik No.:
WIREAC1626
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- PCB
- Standard
- Cellular
- Frequency
- 824-2400 M Hz
- Impedance
- 50 Ohm
- Gain
- 0 dB
- Size
- 42 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.