2JMAS01-015RG174-C20N
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JMAS01-015RG174-C20N](https://www.rutronik24.com/pim/direct/2j/medium/2j-2jmas01-015rg174-c20n.jpg)
image shown is a representation only
Description:
Antenna 2JMAS01 SMA/Male 15cm
Supplier:
2J
Matchcode:
2JMAS01-015RG174-C20N
Rutronik No.:
WIREAC1396
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- PCB
- Standard
- Cellular
- Frequency
- 824-2400 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.