2JMAS01-010MC081-WFL
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JMAS01-010MC081-WFL](https://www.rutronik24.com/pim/artikel/2j/medium/2j-2jmas01-010mc081-wfl.jpg)
image shown is a representation only
Description:
Antenna GSM Penta band W.FL
Supplier:
2J
Matchcode:
2JMAS01-010MC081-WFL
Rutronik No.:
WIREAC1251
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Antenna type
- PCB
- Standard
- Cellular
- Frequency
- 824-2400 M Hz
- Connector (1)
- W.FL
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.