2JM0701GF-050MC137-UFL
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JM0701GF-050MC137-UFL](https://www.rutronik24.com/pim/direct/2j/medium/2j-2jm0701gf-050mc137-ufl.jpg)
image shown is a representation only
Description:
GNSS Pre-Filter Low Noise Embedded Ant.
Supplier:
2J
Matchcode:
2JM0701GF-050MC137-UFL
Rutronik No.:
WIREAC2989
Unit Pack:
1
MOQ:
100
Packaging:
BAG
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Snap-In
- Standard
- GNSS
- Frequency
- 1575-1606M Hz
- Connector (1)
- UFL
- Cable type
- MC137
- Cable length
- 500 mm
- Impedance
- 50 Ohm
- Gain
- 28 dB
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.