2JM040


image shown is a representation only
Description:
2JM040 Active internal GPS ant.
Supplier:
2J
Matchcode:
2JM040
Rutronik No.:
WIREAC1503
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
- Antenna type
- PCB
- Standard
- GNSS
- Frequency
- 1575-1610M Hz
- Impedance
- 50 Ohm
- Gain
- 18 dB
- Size
- 13 mm
- Packaging
- INDIVIDUAL
- DC Voltage
- 3.3 V
- DC Current
- 9m A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.