2JM0301GF-010MC137-UFL
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JM0301GF-010MC137-UFL](https://www.rutronik24.com/pim/direct/2j/medium/2j-2jm0301gf-010mc137-ufl.jpg)
image shown is a representation only
Description:
2JM0301GF Active GNSS Ant.10cm
Supplier:
2J
Matchcode:
2JM0301GF-010MC137-UFL
Rutronik No.:
WIREAC2750
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Patch
- Standard
- GNSS
- Frequency
- 1575-1606M Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- 14,8 dB
- Packaging
- INDIVIDUAL
- DC Voltage
- 3,3 V
- DC Current
- 4m A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
GPS/GLONASS/Galileo 1575-1606 MHz Pre-Filter Embedded Antenna
GPS/GLO/QZSS/Galileo/L1 |
Snap-in Mount Module |
18 x 18 x 6.8 |
-40 °C to +85 °C |
10cm cable type MC 1.37
U.FL connector
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.