2JM0301GF-005MC137-UFL


image shown is a representation only
Description:
2JM0301GF Active GNSS Ant. 5cm
Supplier:
2J
Matchcode:
2JM0301GF-005MC137-UFL
Rutronik No.:
WIREAC2749
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Patch
- Standard
- GNSS
- Frequency
- 1575-1606M Hz
- Connector (1)
- IPEX/U.FL
- Impedance
- 50 Ohm
- Gain
- 14.8 dB
- Packaging
- INDIVIDUAL
- DC Voltage
- 3.3 V
- DC Current
- 4m A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
GPS/GLONASS/Galileo 1575-1606 MHz Pre-Filter Embedded Antenna
GPS/GLO/QZSS/Galileo/L1 |
Snap-in Mount Module |
18 x 18 x 6.8 |
-40 °C to +85 °C |
5cm cable type MC 1.37
U.FL Connector
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.