2JL66


image shown is a representation only
Description:
2JL66 GNSS L1L2L5L6 SMT 5,0x3,0
Supplier:
2J
Matchcode:
2JL66
Rutronik No.:
WIREAC2651
Unit Pack:
1000
MOQ:
1000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- GNSS
- Frequency
- 1176-1606M Hz
- Impedance
- 50 Ohm
- Size
- 5 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.