2JL60


image shown is a representation only
Description:
2JL60 SMT GNSS Ceramic Omni
Supplier:
2J
Matchcode:
2JL60
Rutronik No.:
WIREAC2711
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1561-1606M Hz
- Impedance
- 50 Ohm
- Size
- 3.2 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
GPS/GLONASS/BeiDou/QZSS/Galileo Ceramic Antenna
GPS/GLO/BEI/QZSS/Galileo/L1 |
Surface Mount Ceramic |
3.2 × 1.6 × 0.5 |
-40 °C to +85 °C |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.