2JL40


image shown is a representation only
Description:
2JL40 SMT WiFi Dual 3,2x1,6
Supplier:
2J
Matchcode:
2JL40
Rutronik No.:
WIREAC2717
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Impedance
- 50 Ohm
- Size
- 3.2 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
2.4/5.0 GHz ISM Surface Mount Compact Ceramic Antenna
2.4-5.0GHz/WiFi/Sigfox/LoRa/LPWA/BT/ZigBee/RFID/ISM |
Surface Mount Ceramic |
3.2 × 1.6 × 0.5 |
-40 °C to +85 °C |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.