2JF0624P-015MC137-C154GST
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JF0624P-015MC137-C154GST](https://www.rutronik24.com/pim/direct/2j/medium/2j-2jf0624p-015mc137-c154gst.jpg)
image shown is a representation only
Description:
4G LTE/3G/2G Flexible ultra-thin PCB Ant
Supplier:
2J
Matchcode:
2JF0624P-015MC137-C154GST
Rutronik No.:
WIREAC2997
Unit Pack:
1
MOQ:
100
Packaging:
BAG
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- LTE
- Frequency
- 698-2700 Hz
- Connector (1)
- SMA/m Gold
- Cable type
- MC137
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.