2JF0604P-010MC137-UFL


image shown is a representation only
Description:
2JF0604P 3G/2G FLEXIBLE
Supplier:
2J
Matchcode:
2JF0604P-010MC137-UFL
Rutronik No.:
WIREAC2203
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Antenna type
- FPC
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.37
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.