2JF0515P-010MC137-UFL _ COBE
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JF0515P-010MC137-UFL _ COBE](https://www.rutronik24.com/pim/direct/2j/medium/2j-2jf0515p-010mc137-ufl_cobe.jpg)
image shown is a representation only
Description:
2JF0515P 915MHz ISM FLEXIBLE
Supplier:
2J
Matchcode:
2JF0515P-010MC137-UFL _ COBE
Rutronik No.:
WIREAC2206
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Antenna type
- FPC
- Standard
- ISM
- Frequency
- 915 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.37
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.