2JF0302Pa-010MC137-MHF4L-MHF4L
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JF0302Pa-010MC137-MHF4L-MHF4L](https://www.rutronik24.com/pim/direct/2j/medium/2j-2jf0302pa-010mc137-mhf4l-mhf4l.jpg)
image shown is a representation only
Description:
2JF0302Pa 2,4/5GHz MIMO Adhes.
Supplier:
2J
Matchcode:
2JF0302Pa-010MC137-MHF4L-MHF4L
Rutronik No.:
WIREAC2930
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- MHF4L
- Connector (2)
- MHF4L
- Cable type
- MC137
- Cable length
- 100 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.