2JF0224P-015MC137-UFL


image shown is a representation only
Description:
2JF0224P 4G LTE FPC U.FL 40x7mm
Supplier:
2J
Matchcode:
2JF0224P-015MC137-UFL
Rutronik No.:
WIREAC2687
Unit Pack:
1
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.37
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Size
- 40 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
2JF0224P-015MC137-UFL
2JF0224P is one of the smalles FPC Antennas for LTE with only 40 x 7mm in size
Cable length 15cm
Cable Type MC1.37
UFL Connector
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.