2JF0155P-006AWG28-C160B_CU008051
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Description:
2JF0115P AWG28 CONN HOUSING Adhes.M
Supplier:
2J
Matchcode:
2JF0155P-006AWG28-C160B_CU0080
Rutronik No.:
WIREAC3308
Unit Pack:
20
MOQ:
1
Packaging:
BULK
- Cable length
- 60 mm
- Standard
- NFC
- Connector (1)
- 5037640201
- Cable type
- AWG28
- Automotive
- NO
- Packaging
- BULK
- Impedance
- 50 Ohm
- Antenna type
- NFC
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.