2JF0155P-030AWG28-C160B
Description:
2JF0115P AWG28 CONN HOUSING Adhes.M
Supplier:
2J
Matchcode:
2JF0155P-030AWG28-C160B
Rutronik No.:
WIREAC3098
Unit Pack:
20
MOQ:
20
Packaging:
BULK
- Antenna type
- NFC
- Standard
- NFC
- Frequency
- 868 M Hz
- Connector (1)
- 5037640201
- Cable type
- AWG28
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.