2JF0102PA-600LL100-C20NST
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JF0102PA-600LL100-C20NST](https://www.rutronik24.com/pim/direct/2j/medium/2j-2jf0102pa-600ll100-c20nst.jpg)
image shown is a representation only
Description:
2JF0102Pa 2,4/5GHz Flexible Ant
Supplier:
2J
Matchcode:
2JF0102PA-600LL100-C20NST
Rutronik No.:
WIREAC2740
Unit Pack:
1
MOQ:
1
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- SMA/m
- Cable type
- LL100
- Cable length
- 6000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
2.4/5.0 GHz ISM Flexible ultra-thin PCB Adhesive Antenna
2.4-5.0GHz/WiFi/Sigfox/LoRa/LPWA/BT/ZigBee/RFID/ISM |
Adhesive Mount Flexible |
67.5 × 25.0 × 0.2 |
-40 °C to +85 °C |
Flexi Embedded Antenna |
6m cable type LL100
SMA/m Nickel connector with shrink tube
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.