2JE15b


image shown is a representation only
Description:
433 MHz ISM Compact Size Ceramic Ant.
Supplier:
2J
Matchcode:
2JE15b
Rutronik No.:
WIREAC2957
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- ISM
- Frequency
- 433 M Hz
- Packaging
- REEL
- DC Voltage
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.