2JE04


image shown is a representation only
Description:
2JE04 Cermic antenna Penta band
Supplier:
2J
Matchcode:
2JE04
Rutronik No.:
WIREAC1582
Unit Pack:
1
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Impedance
- 50 Ohm
- Gain
- 0,7 dB
- Size
- 24 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Supplier Part
- SI324100380
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.