2JDK0101GA-C104N
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2JDK0101GA-C104N](https://www.rutronik24.com/pim/direct/2j/medium/2j-2jdk0101ga-c104n.jpg)
image shown is a representation only
Description:
2JDK0101Ga-C104N GPS+Glonass kit
Supplier:
2J
Matchcode:
2JDK0101GA-C104N 18X18X4MM
Rutronik No.:
WIREAC2734
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- D-KIT
- Standard
- GNSS
- Frequency
- 1575-1631 Hz
- Connector (1)
- SMA/f
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Development Kit for GNSS Antenna 2JCP1840101Ga
GPS/GLO/QZSS/Galileo/L1 |
Thru-Hole Mount Ceramic |
1×2JDB0801-C104N Development Board 6×2JCP1840101Ga Ceramic Antennas |
18 x 18 x 4 (Patches) 70.4 × 70.4 × 13.5 (Board) |
-40 °C to +85 °C |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.