2JDB0305e-C711G


Description:
2JE05e Development Board 915MHz
Supplier:
2J
Matchcode:
2JDB0305e-C711G
Rutronik No.:
WIREAC2952
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- Ceramic
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.