2JD0819-C728N


image shown is a representation only
Description:
2JD0819 ANTENNA 169MHz SMA/male
Supplier:
2J
Matchcode:
2JD0819ANTENNA 169MHZ SMA/MALE
Rutronik No.:
WIREAC3187
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- ISM
- Frequency
- 169 M Hz
- Connector (1)
- SMA/m
- Size
- 70.4 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.