2JCP2582101GC


image shown is a representation only
Description:
2JCP2582101Gc GNSS/L1L2 Ceramic
Supplier:
2J
Matchcode:
2JCP2582101GC
Rutronik No.:
WIREAC2574
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Patch
- Standard
- GNSS
- Frequency
- 1227-1606M Hz
- Impedance
- 50 Ohm
- Gain
- 4.3 dB
- Size
- 25 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
High Precision GPS/GLONASS/Galileo/RTK/ L1 + L2 High Gain Ceramic Passive Antenna
GNSS Stack
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.