2JCP1340101GA


image shown is a representation only
Description:
2JCP1340101Ga Ceramic GNSS
Supplier:
2J
Matchcode:
2JCP1340101GA
Rutronik No.:
WIREAC2292
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1575-1606M Hz
- Impedance
- 50 Ohm
- Gain
- 3.5 dB
- Size
- 13 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.