2J860B-030RG174-C96-C95


image shown is a representation only
Description:
2J860B GSM/GPS Ant. Fakra
Supplier:
2J
Matchcode:
2J860B-030RG174-C96-C95
Rutronik No.:
WIREAC1974
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- Cell/GNSS
- Frequency
- 824-2400 M Hz
- Connector (1)
- FAKRA C
- Connector (2)
- FAKRA D
- Cable type
- RG174
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.