2J8606BF-600LL100-C115NST-C20N


image shown is a representation only
Description:
2J8606BF WLAN/GSM/GPS Antenna
Supplier:
2J
Matchcode:
2J8606BF-600LL100-C115NST-C20N
Rutronik No.:
WIREAC2866
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- Cel/GPS/WL
- Frequency
- 824-2400 M Hz
- Connector (1)
- SMA/m RP
- Connector (2)
- SMA/m
- Cable type
- LL100
- Cable length
- 6000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.