2J850B-500-C96-C95-C99
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J850B-500-C96-C95-C99](https://www.rutronik24.com/pim/artikel/2j/medium/2j-2j850b-500-c96-c95-c99.jpg)
image shown is a representation only
Description:
2J850B GSM/GPS/FM Ant. 3xFakra
Supplier:
2J
Matchcode:
2J850B-500-C96_C95_C99
Rutronik No.:
WIREAC1721
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- Cel/GPS/FM
- Frequency
- 530k-2100M Hz
- Connector (1)
- FAKRA D
- Connector (2)
- FAKRA C
- Cable type
- RG174
- Cable length
- 5000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.