2J7B86BGFA-200LL195-LL100_FAKR


image shown is a representation only
Description:
5G/GNSS/Wifi MIMO Screw Mount
Supplier:
2J
Matchcode:
2J7B86BGFA-200LL195-LL100_FAKR
Rutronik No.:
WIREAC2616
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 5G/GNSS/WL
- Frequency
- 698-6000 M Hz
- Connector (1)
- FAKRA D
- Connector (2)
- FAKRA I
- Cable type
- LL195
- Cable length
- 2000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
Full 2J order no.: 2J7B86BGFa-200LL195-C231_C231_C864_C864_200LL100-C95
Part Description:
2J7B86BGFa, Black, Screw Mount, 5in1,
5G-1: 2 m LL195, Fakra D Bordeaux Female,
LTE-2: 2 m LL195, Fakra D Bordeaux Female,
2.4/5.0-1: 2 m LL195, Fakra I Beige Female,
2.4/5.0-2: 2 m LL195, Fakra I Beige Female,
GPS/GLO:2 m LL100, Fakra C Blue Female
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.